Reference Only

IXTN320N10T

Obsolete
Discrete Semiconductor Modules 320 Amps 100V

Manufacturer:

Mfr Part:
IXTN320N10T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiscrete Semiconductor Modules
TechnologySi
Mounting StyleScrew Mount
Package / CaseSOT-227-4
SeriesIXTN320N10
PackagingTube
Id - Continuous Drain Current320 A
Pin Count4
Product TypeDiscrete Semiconductor Modules
Rds On - Drain-Source Resistance3.2 mOhms
SubcategoryDiscrete Semiconductor Modules
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?