Reference Only

IXTK120P20T

MOSFETs TrenchP Power MOSFET.

Manufacturer:

Mfr Part:
IXTK120P20T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-264-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current120 A
Rds On - Drain-Source Resistance30 mOhms
Vgs - Gate-Source Voltage- 15 V, 15 V
Vgs th - Gate-Source Threshold Voltage4.5 V
Qg - Gate Charge740 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.04 kW
Channel ModeEnhancement
TradenameTrenchP
PackagingTube
Fall Time50 ns
Forward Transconductance - Min85 S
Product TypeMOSFETs
Rise Time85 ns
SeriesIXTK120P20
SubcategoryTransistors
Typical Turn-Off Delay Time200 ns
Typical Turn-On Delay Time90 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.31$8,193.00
Need more?