Reference Only

IXTH54N30T

MOSFETs 54 Amps 300V 72 Rds.

Manufacturer:

Mfr Part:
IXTH54N30T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage300 V
Id - Continuous Drain Current54 A
Rds On - Drain-Source Resistance72 Ohms
PackagingTube
Product TypeMOSFETs
SeriesIXTH54N30
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.32$129.60
$3.18$381.60
$2.82$1,438.20
$2.50$2,550.00
Need more?
Contact Us