Reference Only

IXTA36N30T

MOSFETs 36 Amps 300V 110 Rds.

Manufacturer:

Mfr Part:
IXTA36N30T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage300 V
Id - Continuous Drain Current36 A
Rds On - Drain-Source Resistance110 mOhms
PackagingTube
ConfigurationSingle
Product TypeMOSFETs
SeriesIXTA36N30
SubcategoryTransistors
Transistor Type1 N-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.78$139.00
$2.06$206.00
$1.73$865.00
$1.60$1,600.00
$1.50$3,750.00
Need more?
Contact Us