Reference Only

IXTA32P20T-TRL

MOSFETs .

Manufacturer:

Mfr Part:
IXTA32P20T-TRL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current32 A
Rds On - Drain-Source Resistance130 mOhms
Vgs - Gate-Source Voltage- 15 V, 15 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge185 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation300 W
Channel ModeEnhancement
TradenameTrenchP
PackagingReel
ConfigurationSingle
Fall Time12 ns
Forward Transconductance - Min18 S
Product TypeMOSFETs
Rise Time15 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time57 ns
Typical Turn-On Delay Time32 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.04$4,832.00
Need more?