Reference Only

IXTA270N04T4-7

MOSFETs 40V/270A TrenchT4 Power MOSFET.

Manufacturer:

Mfr Part:
IXTA270N04T4-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263-7
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current270 A
Rds On - Drain-Source Resistance2.2 mOhms
Vgs - Gate-Source Voltage15 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge182 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation375 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time23 ns
Forward Transconductance - Min90 S
Product TypeMOSFETs
Rise Time28 ns
SeriesGen4
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time72 ns
Typical Turn-On Delay Time18 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.27$213.50
$3.13$313.00
$2.79$1,395.00
$2.47$2,470.00
Need more?
Contact Us