Reference Only

IXTA130N10T-TRL

MOSFETs .

Manufacturer:

Mfr Part:
IXTA130N10T-TRL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current130 A
Rds On - Drain-Source Resistance9.1 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge104 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation360 W
Channel ModeEnhancement
TradenameTrenchMV
PackagingReel
ConfigurationSingle
Fall Time28 ns
Forward Transconductance - Min55 S
Product TypeMOSFETs
Rise Time47 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time44 ns
Typical Turn-On Delay Time30 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.12$2,496.00
Need more?