Reference Only

IXTA120P065T-TRL

MOSFETs .

Manufacturer:

Mfr Part:
IXTA120P065T-TRL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage65 V
Id - Continuous Drain Current120 A
Rds On - Drain-Source Resistance10 mOhms
Vgs - Gate-Source Voltage- 15 V, 15 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge185 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation289 W
Channel ModeEnhancement
TradenameTrenchP
PackagingReel
ConfigurationSingle
Fall Time21 ns
Forward Transconductance - Min45 S
Product TypeMOSFETs
Rise Time28 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time38 ns
Typical Turn-On Delay Time31 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.28$3,424.00
Need more?