
IXSN50N60BD2
Not Recommended for New Designs
IGBTs 75 Amps 600V 2.5 Rds
Datasheet
IXSN50N60BD2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | SOT-227B-4 | |
| Mounting Style | Screw Mount | |
| Configuration | Single Dual Emitter | |
| Collector- Emitter Voltage VCEO Max | 600 V | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | IXSN50N60 | |
| Packaging | Tube | |
| Continuous Collector Current Ic Max | 75 A | |
| Height | 9.6 mm | |
| Length | 38.23 mm | |
| Peak Solder Temperature | + 300 C | |
| Pin Count | 4 | |
| Product Type | IGBTs | |
| Subcategory | Transistors | |
| Width | 25.42 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?