IXSK50N60BU1 IXYS

IXSK50N60BU1

End of Life
IGBTs 75 Amps 600V 2.5 V Rds

Manufacturer:

Mfr Part:
IXSK50N60BU1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseTO-264AA-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max600 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesIXSK50N60
PackagingTube
Continuous Collector Current Ic Max75 A
Height26.16 mm
Length19.96 mm
Product TypeIGBTs
SubcategoryTransistors
Width5.13 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?