Reference Only

IXSH80N120L2KHV

New Product
SiC MOSFETs 1200V 30mohm (80A a. 25C) SiC MOSFET in TO247-4L.

Manufacturer:

Mfr Part:
IXSH80N120L2KHV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySiC MOSFETs
Mounting StyleThrough Hole
Package / CaseTO-247-4L
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current79 A
Rds On - Drain-Source Resistance39 mOhms
Vgs - Gate-Source Voltage- 5 V, + 20 V
Qg - Gate Charge135 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation395 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time14 ns
PackagingTube
Product TypeSiC MOSFETS
ProductMOSFETs
Rise Time24.4 ns
SubcategoryTransistors
TechnologySiC
Transistor Type1 N-Channel
TypeSiC MOSFET
Typical Turn-Off Delay Time28.8 ns
Typical Turn-On Delay Time12.8 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.71$4,369.50
$8.65$4,411.50
$8.09$8,251.80
Need more?
Available Regional Inventory
450 available now at ttieurope.com