Reference Only

IXSH65N120L2KHV

New Product
SiC MOSFETs 1200V 40mohm (65A a. 25C) SiC MOSFET in TO247-4L.

Manufacturer:

Mfr Part:
IXSH65N120L2KHV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySiC MOSFETs
Mounting StyleThrough Hole
Package / CaseTO-247-4L
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current65 A
Rds On - Drain-Source Resistance52 mOhms
Vgs - Gate-Source Voltage- 5 V, + 20 V
Vgs th - Gate-Source Threshold Voltage4.5 V
Qg - Gate Charge110 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation375 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time10.5 ns
PackagingReel
Product TypeSiC MOSFETS
ProductMOSFETs
Rise Time22.1 ns
SubcategoryTransistors
Transistor PolarityN-Channel
Transistor Type1 N-Channel
Typical Turn-Off Delay Time19.3 ns
Typical Turn-On Delay Time9.6 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.36$2,862.00
$6.08$5,472.00
Need more?