Reference Only

IXSA60N65L2-7TR

New Product
SiC MOSFETs .

Manufacturer:

Mfr Part:
IXSA60N65L2-7TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySiC MOSFETs
Mounting StyleSMD/SMT
Package / CaseTO-263-7
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current60 A
Rds On - Drain-Source Resistance53 mOhms
Vgs - Gate-Source Voltage- 5 V, 20 V
Vgs th - Gate-Source Threshold Voltage4.5 V
Qg - Gate Charge94.7 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation249 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time8.8 ns
PackagingReel
Product TypeSiC MOSFETS
ProductSiC MOSFETS
Rise Time15.6 ns
SeriesIXSxNxL2Kx
SubcategoryTransistors
TechnologySiC
Transistor Type1 N-Channel
Typical Turn-Off Delay Time18.5 ns
Typical Turn-On Delay Time7.6 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.32$4,256.00
Need more?