Reference Only
IXKN75N60C
MOSFET Modules 75 Amps 600V
Datasheet
IXKN75N60C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFET Modules | |
| Type | CoolMOS Power MOSFET | |
| Technology | Si | |
| Vf - Forward Voltage | 900 mV | |
| Vr - Reverse Voltage | 350 V | |
| Vgs - Gate-Source Voltage | - 20 V, + 20 V | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227-4 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | IXKN75N60 | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 10 ns | |
| Height | 12.22 mm | |
| Id - Continuous Drain Current | 75 A | |
| Length | 38.23 mm | |
| Number of Channels | 1 Channel | |
| Product Type | MOSFET Modules | |
| Rds On - Drain-Source Resistance | 30 mOhms | |
| Rise Time | 30 ns | |
| Subcategory | Discrete and Power Modules | |
| Tradename | CoolMOS | |
| Transistor Polarity | N-Channel | |
| Typical Turn-Off Delay Time | 110 ns | |
| Typical Turn-On Delay Time | 20 ns | |
| Vds - Drain-Source Breakdown Voltage | 600 V | |
| Vgs th - Gate-Source Threshold Voltage | 3.9 V | |
| Width | 25.42 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?