IXGT25N250 IXYS

IXGT25N250

IGBTs

Manufacturer:

Mfr Part:
IXGT25N250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Mounting StyleSMD/SMT
ConfigurationSingle
Collector- Emitter Voltage VCEO Max2.5 kV
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C60 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Product TypeIGBT Transistors
SubcategoryIGBTs

Export and Environmental Classification

AttributeDescription
HTS8541290095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?