Reference Only

IXGT24N170AH1

Obsolete
IGBTs 48 Amps 1700V 6.0 V Rds

Manufacturer:

Mfr Part:
IXGT24N170AH1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseD3PAK-3 (TO-268-3)
Mounting StyleSMD/SMT
Collector-Emitter Saturation Voltage6 V
Maximum Gate Emitter Voltage- 20 V, 20 V
SeriesIXGT24N170
PackagingTube
Peak Solder Temperature+ 260 C
Product TypeIGBTs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?