Reference Only
IXGT20N140C3H1
Obsolete
IGBTs 40khz C-IGBT w/Diode Power Device
Datasheet
IXGT20N140C3H1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | D3PAK-3 (TO-268-3) | |
| Mounting Style | SMD/SMT | |
| Collector- Emitter Voltage VCEO Max | 1.4 kV | |
| Collector-Emitter Saturation Voltage | 4 V | |
| Maximum Gate Emitter Voltage | 20 V | |
| Continuous Collector Current at 25 C | 42 A | |
| Pd - Power Dissipation | 250 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | IXGT20N140 | |
| Packaging | Tube | |
| Gate-Emitter Leakage Current | 100 nA | |
| Height | 5.1 mm | |
| Length | 14 mm | |
| Product Type | IGBTs | |
| Subcategory | Transistors | |
| Tradename | GenX3 | |
| Width | 16.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?