IXGR32N90B2D1 IXYS

IXGR32N90B2D1

End of Life
IGBTs 47 Amps 900V 2.9 V Rds

Manufacturer:

Mfr Part:
IXGR32N90B2D1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseISOPLUS247-3
Mounting StyleSMD/SMT
ConfigurationSingle
Collector- Emitter Voltage VCEO Max900 V
Collector-Emitter Saturation Voltage2.9 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Continuous Collector Current Ic Max47 A
Height21.34 mm
Length16.13 mm
Peak Solder Temperature+ 300 C
Pin Count3
Product TypeIGBTs
SubcategoryTransistors
Width5.21 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?