
IXGQ28N120B
Obsolete
IGBTs 28 Amps 1200 V 3.5 Rds
Datasheet
IXGQ28N120B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | TO-3P-3 | |
| Mounting Style | Through Hole | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 1.2 kV | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | IXGQ28N120 | |
| Packaging | Tube | |
| Continuous Collector Current Ic Max | 50 A | |
| Height | 20.3 mm | |
| Length | 15.8 mm | |
| Peak Solder Temperature | + 300 C | |
| Pin Count | 3 | |
| Product Type | IGBTs | |
| Subcategory | Transistors | |
| Width | 4.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?