IXGN60N60 IXYS

IXGN60N60

Obsolete
IGBTs ULTRA LOW VCE 600V 100A

Manufacturer:

Mfr Part:
IXGN60N60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseSOT-227B-4
Mounting StyleScrew Mount
ConfigurationSingle Dual Emitter
Collector- Emitter Voltage VCEO Max600 V
Collector-Emitter Saturation Voltage1.7 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Pd - Power Dissipation250 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Continuous Collector Current Ic Max100 A
Gate-Emitter Leakage Current100 nA
Height9.6 mm
Length38.23 mm
Peak Solder Temperature+ 300 C
Pin Count4
Product TypeIGBTs
SubcategoryTransistors
Width25.42 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?