Reference Only

IXGH4N250C

Obsolete
IGBT Modules High Voltage IGBTs

Manufacturer:

Mfr Part:
IXGH4N250C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Modules
ConfigurationSingle
Collector- Emitter Voltage VCEO Max2.5 kV
Collector-Emitter Saturation Voltage4.6 V
Continuous Collector Current at 25 C13 A
Gate-Emitter Leakage Current100 nA
Package / CaseTO-247AD-3
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Mounting StyleThrough Hole
TechnologySi
PackagingTube
Maximum Gate Emitter Voltage20 V
Product TypeIGBT Modules
SeriesIXGH4N250
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?