Reference Only

IXGA30N60C3C1

Obsolete
IGBTs G-SERIES GENX3SIC IGBT 600V 30A

Manufacturer:

Mfr Part:
IXGA30N60C3C1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySiC
Package / CaseD2PAK-3 (TO-263-3)
Mounting StyleSMD/SMT
Collector- Emitter Voltage VCEO Max600 V
Collector-Emitter Saturation Voltage2.6 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C60 A
Pd - Power Dissipation220 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesGenX3
PackagingTube
Continuous Collector Current Ic Max150 A
Gate-Emitter Leakage Current100 nA
Height4.83 mm
Length9.65 mm
Product TypeIGBTs
SubcategoryTransistors
TradenameGenX3
Width10.41 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541900080
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?