Reference Only

IXGA30N120B3-TRL

IGBTs .

Manufacturer:

Mfr Part:
IXGA30N120B3-TRL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseD2PAK-3 (TO-263-3)
Mounting StyleSMD/SMT
ConfigurationSingle
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage2.96 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C60 A
Pd - Power Dissipation300 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current Ic Max150 A
Gate-Emitter Leakage Current100 nA
Product TypeIGBT Transistors
SubcategoryIGBTs
TradenameGenX3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$7.05$5,640.00
Need more?