IXFY36N20X3-TRL Littelfuse

IXFY36N20X3-TRL

New Product
MOSFETs .

Manufacturer:

Mfr Part:
IXFY36N20X3-TRL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryMOSFETs
Mounting StyleSMD/SMT
Package / CaseTO-252-2
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current36 A
Rds On - Drain-Source Resistance45 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge21 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation170 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time20 ns
Forward Transconductance - Min16 S
Product TypeMOSFETs
Rise Time30 ns
SubcategoryTransistors
Typical Turn-Off Delay Time54 ns
Typical Turn-On Delay Time19 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$2.77$6,925.00
Need more?