Reference Only
IXFX52N60Q2
Not Recommended for New Designs
MOSFETs 52 Amps 600V 0.12 Rds
Datasheet
IXFX52N60Q2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 600 V | |
| Id - Continuous Drain Current | 52 A | |
| Rds On - Drain-Source Resistance | 115 mOhms | |
| Vgs - Gate-Source Voltage | 30 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 735 W | |
| Channel Mode | Enhancement | |
| Tradename | HyperFET | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 8.5 ns | |
| Peak Solder Temperature | + 300 C | |
| Pin Count | 3 | |
| Product Type | MOSFETs | |
| Rise Time | 13 ns | |
| Series | IXFX52N60 | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 56 ns | |
| Typical Turn-On Delay Time | 23 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?