Reference Only
IXFT80N30P3
MOSFETs HiPerFET Power MOSFET.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-268-3 | |
| Tradename | HiPerFET | |
| Packaging | Tube | |
| Pin Count | 3 | |
| Product Type | MOSFETs | |
| Series | IXFT80N30 | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541500000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.22 | $216.60 | |
| $6.00 | $720.00 | |
| $5.35 | $2,728.50 | |
| $5.00 | $5,100.00 |
Need more?