Reference Only
IXFT80N085
Not Recommended for New Designs
MOSFETs MOSFET, INTR DIODE 85V, 80A
Datasheet
IXFT80N085 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-268-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 85 V | |
| Id - Continuous Drain Current | 80 A | |
| Rds On - Drain-Source Resistance | 9 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 300 W | |
| Channel Mode | Enhancement | |
| Tradename | HyperFET | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 31 ns | |
| Product Type | MOSFETs | |
| Rise Time | 75 ns | |
| Series | IXFT80N08 | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 95 ns | |
| Typical Turn-On Delay Time | 50 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541500000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?