Reference Only

IXFT7N90Q

Not Recommended for New Designs
MOSFETs 7 Amps 900V 1.5W Rds

Manufacturer:

Mfr Part:
IXFT7N90Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-268-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage900 V
Id - Continuous Drain Current7 A
Rds On - Drain-Source Resistance1.5 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation180 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time13 ns
Product TypeMOSFETs
Rise Time15 ns
SeriesIXFT7N90
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time42 ns
Typical Turn-On Delay Time15 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?