Reference Only

IXFP50N20X3M

MOSFETs

Manufacturer:

Mfr Part:
IXFP50N20X3M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current50 A
Rds On - Drain-Source Resistance30 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge33 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation34 W
Channel ModeEnhancement
TradenameHiPerFET
ConfigurationSingle
Fall Time11 ns
Forward Transconductance - Min25 S
Product TypeMOSFETs
Rise Time24 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time46 ns
Typical Turn-On Delay Time16 ns

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?