Reference Only

IXFN50N80Q2

Obsolete
MOSFET Modules 50 Amps 800V

Manufacturer:

Mfr Part:
IXFN50N80Q2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFET Modules
TechnologySi
Mounting StyleScrew Mount
Package / CaseSOT-227-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage800 V
Id - Continuous Drain Current50 A
Rds On - Drain-Source Resistance150 mOhms
Vgs - Gate-Source Voltage- 30 V, + 30 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.135 kW
PackagingTube
ConfigurationSingle
Fall Time13 ns
Height9.6 mm
Length38.23 mm
Product TypeMOSFET Modules
Rise Time25 ns
SubcategoryDiscrete and Power Modules
TradenameHiPerFET
Typical Turn-Off Delay Time60 ns
Typical Turn-On Delay Time26 ns
Width25.42 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?