Reference Only

IXFN320N17T2

MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET.

Manufacturer:

Mfr Part:
IXFN320N17T2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFET Modules
TechnologySi
Mounting StyleScrew Mount
Package / CaseSOT-227-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage170 V
Id - Continuous Drain Current260 A
Rds On - Drain-Source Resistance5.2 mOhms
Vgs - Gate-Source Voltage- 20 V, + 20 V
Vgs th - Gate-Source Threshold Voltage5 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation1.07 kW
SeriesIXFN320N17
PackagingTube
ConfigurationSingle
Fall Time230 ns
Product TypeMOSFET Modules
Rise Time170 ns
SubcategoryDiscrete and Power Modules
TradenameHiPerFET
TypeGigaMOS Trench T2 HiperFet
Typical Turn-Off Delay Time115 ns
Typical Turn-On Delay Time46 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?