Reference Only
IXFN30N110P
Obsolete
Discrete Semiconductor Modules 30 Amps 1100V 0.3600 Rds
Datasheet
IXFN30N110P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Discrete Semiconductor Modules | |
| Technology | Si | |
| Vgs - Gate-Source Voltage | - 30 V, + 30 V | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227-4 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 52 ns | |
| Id - Continuous Drain Current | 25 A | |
| Pd - Power Dissipation | 695 W | |
| Pin Count | 4 | |
| Product Type | Discrete Semiconductor Modules | |
| Rds On - Drain-Source Resistance | 360 mOhms | |
| Rise Time | 48 ns | |
| Subcategory | Discrete Semiconductor Modules | |
| Tradename | HiPerFET | |
| Transistor Polarity | N-Channel | |
| Typical Turn-Off Delay Time | 83 ns | |
| Typical Turn-On Delay Time | 50 ns | |
| Vds - Drain-Source Breakdown Voltage | 1.1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?