Reference Only

IXFN170N30P

MOSFET Modules 138 Amps 300V 0.018 Rds.

Manufacturer:

Mfr Part:
IXFN170N30P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFET Modules
TechnologySi
Mounting StyleScrew Mount
Package / CaseSOT-227-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage300 V
Id - Continuous Drain Current138 A
Rds On - Drain-Source Resistance18 mOhms
Vgs - Gate-Source Voltage- 20 V, + 20 V
Vgs th - Gate-Source Threshold Voltage4.5 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation890 W
SeriesIXFN170N30
PackagingTube
ConfigurationSingle
Fall Time16 ns
Height12.22 mm
Length38.23 mm
Product TypeMOSFET Modules
Rise Time29 ns
SubcategoryDiscrete and Power Modules
TradenameHiPerFET
TypePolar Power MOSFET HiPerFET
Typical Turn-Off Delay Time79 ns
Typical Turn-On Delay Time41 ns
Width25.42 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.18$12,954.00
Need more?