Reference Only

IXFK60N55Q2

Not Recommended for New Designs
MOSFETs 60 Amps 550V 0.09 Rds

Manufacturer:

Mfr Part:
IXFK60N55Q2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-264-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage550 V
Id - Continuous Drain Current60 A
Rds On - Drain-Source Resistance88 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4.5 V
Qg - Gate Charge200 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation735 W
Channel ModeEnhancement
TradenameHyperFET
PackagingTube
ConfigurationSingle
Fall Time9 ns
Product TypeMOSFETs
Rise Time14 ns
SeriesIXFK60N55
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time57 ns
Typical Turn-On Delay Time22 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?