Reference Only

IXFK120N25P

MOSFETs 120 Amps 250V 0.024 Rds.

Manufacturer:

Mfr Part:
IXFK120N25P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-264-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage250 V
Id - Continuous Drain Current120 A
Rds On - Drain-Source Resistance24 mOhms
Vgs - Gate-Source Voltage20 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation700 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time33 ns
Peak Solder Temperature+ 300 C
Pin Count3
Product TypeMOSFETs
Rise Time33 ns
SeriesIXFK120N25
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time130 ns
Typical Turn-On Delay Time30 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.21$3,963.00
$13.03$6,515.00
Need more?