Reference Only

IXFE34N100

Obsolete
MOSFET Modules 30 Amps 1000V 0.28 Rds

Manufacturer:

Mfr Part:
IXFE34N100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFET Modules
TechnologySi
Mounting StyleScrew Mount
Package / CaseISOPLUS227-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1 kV
Id - Continuous Drain Current30 A
Rds On - Drain-Source Resistance280 mOhms
Vgs - Gate-Source Voltage- 20 V, + 20 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation580 W
ConfigurationSingle
Fall Time40 ns
Height9.65 mm
Length38.23 mm
Product TypeMOSFET Modules
Rise Time82 ns
SubcategoryDiscrete and Power Modules
Typical Turn-Off Delay Time150 ns
Typical Turn-On Delay Time81 ns
Width25.42 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?