Reference Only
IXFE180N20
Not Recommended for New Designs
MOSFET Modules 180 Amps 200V 0.01 Rds
Datasheet
IXFE180N20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFET Modules | |
| Technology | Si | |
| Vgs - Gate-Source Voltage | - 20 V, + 20 V | |
| Mounting Style | Screw Mount | |
| Package / Case | ISOPLUS227-4 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | IXFE180N20 | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 36 ns | |
| Height | 9.65 mm | |
| Id - Continuous Drain Current | 158 A | |
| Length | 38.23 mm | |
| Number of Channels | 1 Channel | |
| Pd - Power Dissipation | 500 W | |
| Product Type | MOSFET Modules | |
| Rds On - Drain-Source Resistance | 12 mOhms | |
| Rise Time | 85 ns | |
| Subcategory | Discrete and Power Modules | |
| Tradename | HyperFET | |
| Transistor Polarity | N-Channel | |
| Typical Turn-Off Delay Time | 180 ns | |
| Typical Turn-On Delay Time | 55 ns | |
| Vds - Drain-Source Breakdown Voltage | 200 V | |
| Width | 25.42 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?