Reference Only

IXFB82N60P

MOSFETs 82 Amps 600V 0.75 Ohm Rds.

Manufacturer:

Mfr Part:
IXFB82N60P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CasePLUS-264-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current82 A
Rds On - Drain-Source Resistance75 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge240 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.25 kW
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time24 ns
Forward Transconductance - Min50 S
Product TypeMOSFETs
Rise Time23 ns
SeriesIXFB82N60
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time79 ns
Typical Turn-On Delay Time28 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.58$639.50
Need more?