Reference Only
IXFA8N50P3
MOSFETs Polar3 HiPerFETs MOSFET w/Fast Diode.
Datasheet
IXFA8N50P3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | D2PAK-3 (TO-263-3) | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 500 V | |
| Id - Continuous Drain Current | 8 A | |
| Rds On - Drain-Source Resistance | 800 mOhms | |
| Tradename | HyperFET | |
| Packaging | Tube | |
| Product Type | MOSFETs | |
| Series | IXFA8N50P | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.52 | $126.00 | |
| $1.83 | $183.00 | |
| $1.53 | $765.00 | |
| $1.42 | $1,420.00 | |
| $1.33 | $3,325.00 |
Need more?