IXFA60N25X3-TRL Littelfuse

IXFA60N25X3-TRL

MOSFETs .

Manufacturer:

Mfr Part:
IXFA60N25X3-TRL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryMOSFETs
Mounting StyleSMD/SMT
Package / CaseTO-263-2
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage250 V
Id - Continuous Drain Current60 A
Rds On - Drain-Source Resistance23 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge50 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation320 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time7 ns
Forward Transconductance - Min30 S
Peak Solder Temperature+ 260 C
Pin Count2
Product TypeMOSFETs
Rise Time10 ns
SubcategoryTransistors
Typical Turn-Off Delay Time62 ns
Typical Turn-On Delay Time18 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$5.66$4,528.00
Need more?