Reference Only

IXFA4N60P3

MOSFETs Polar3 HiPerFETs MOSFET w/Fast Diode.

Manufacturer:

Mfr Part:
IXFA4N60P3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current4 A
Rds On - Drain-Source Resistance2.2 Ohms
TradenameHiPerFET
PackagingTube
Product TypeMOSFETs
SeriesIXFA4N60P
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541900080
TARIC8541900000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.75$5.50
$1.78$17.80
$1.21$121.00
$0.99$495.00
$0.92$920.00
$0.89$2,225.00
$0.87$4,350.00
Need more?
Contact Us