
IXEP2300WB
Display Drivers & Controllers
Datasheet
IXEP2300WB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Display Drivers & Controllers | |
| Series | IXEP2300 | |
| Product | Drivers | |
| Mounting Style | SMD/SMT | |
| Supply Voltage - Max | 42 V | |
| Supply Voltage - Min | 42 V | |
| Product Type | Display Drivers & Controllers | |
| Subcategory | Driver ICs | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?