Reference Only

IXDR35N60BD1

Obsolete
IGBTs 35 Amps 600V

Manufacturer:

Mfr Part:
IXDR35N60BD1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseISOPLUS247-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max600 V
Collector-Emitter Saturation Voltage2.2 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C38 A
Pd - Power Dissipation125 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesIXDR35N60B
PackagingTube
Continuous Collector Current Ic Max48 A
Gate-Emitter Leakage Current500 nA
Height21.34 mm
Length16.13 mm
Pin Count3
Product TypeIGBTs
SubcategoryTransistors
Width5.21 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?