Reference Only
IXDP631PI
Obsolete
Motor / Motion / Ignition Controllers & Drivers Invrtr Intrfac/Digtl Deadtime Generator
Datasheet
IXDP631PI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Controllers | |
| Type | Digital Dead Time Generator | |
| Output Current | 25 mA | |
| Operating Supply Current | 5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | PDIP-18 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Packaging | Tube | |
| Number of Outputs | 3 Output | |
| Output Voltage | 500 mV to 6 V | |
| Peak Solder Temperature | + 300 C | |
| Pin Count | 18 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | IXDP630/31 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?