Reference Only
IXDP610PI
Obsolete
Switching Controllers Bus Compatibl Digitl PWM Controller
Datasheet
IXDP610PI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Switching Controllers | |
| Number of Outputs | 2 Output | |
| Switching Frequency | 390 kHz | |
| Output Voltage | - 300 mV to 300 mV | |
| Output Current | 20 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | PDIP-18 | |
| Packaging | Tube | |
| Operating Supply Current | 3.5 mA | |
| Operating Supply Voltage | - 300 mV to 5.5 V | |
| Product Type | Switching Controllers | |
| Series | IXDP610PI | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?