Reference Only

IXDN604WW

Gate Drivers Dual High-Speed Low-Side Gate Driver

Manufacturer:

Mfr Part:
IXDN604WW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current1 A
Supply Voltage - Min4.5 V
Supply Voltage - Max35 V
ConfigurationNon-Inverting
Rise Time9 ns
Fall Time8 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIXD_604
Maximum Turn-Off Delay Time65 ns
Maximum Turn-On Delay Time65 ns
Operating Supply Current1 mA
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?