Reference Only

IXD704NANTR

New Product
Gate Drivers Gate Drivers Dual Non-Inverting Configuration, 9V UVLO, SOIC-8.

Manufacturer:

Mfr Part:
IXD704NANTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseNSOIC-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current4 A
Supply Voltage - Min14 V
Supply Voltage - Max35 V
ConfigurationNon-Inverting
Rise Time9 ns
Fall Time8 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
FeaturesUVLO, independent Enable inputs, atch-up protected to 4 AP
Height1.5 mm
Length5 mm
Logic TypeCMOS, TTL
Maximum Turn-Off Delay Time65 ns
Maximum Turn-On Delay Time65 ns
Operating Supply Current1.6 mA
Output Voltage35 V
Pd - Power Dissipation1.04 W
Product TypeGate Drivers
Propagation Delay - Max65 ns
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySi
Width4 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.16$320.00
Need more?