Reference Only

IXD2012NTR

New Product
Gate Drivers Half-Bridge Driver 200V 1.4A SOIC(N)-8.

Manufacturer:

Mfr Part:
IXD2012NTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductGate Drivers
TypeHigh-Side, Low-Side
Mounting StyleSMD/SMT
Package / CaseSOIC-N-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current2.3 A
Supply Voltage - Min10 V
Supply Voltage - Max20 V
ConfigurationNon-Inverting
Rise Time30 ns
Fall Time20 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIXD2012N
PackagingReel
Logic TypeCMOS, TTL
Maximum Turn-Off Delay Time330 ns
Maximum Turn-On Delay Time270 ns
Moisture SensitiveYes
Operating Supply Current120 uA
Output Voltage1.4 V
Pd - Power Dissipation625 mW
Product TypeGate Drivers
Propagation Delay - Max35 ns
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.45$1,125.00
$0.44$2,200.00
Need more?