Reference Only

IXD0579MTR

New Product
Gate Drivers Half-Bridge Driver 100V 1A TDFN-10.

Manufacturer:

Mfr Part:
IXD0579MTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductGate Drivers
TypeHalf-Bridge
Mounting StyleSMD/SMT
Package / CaseTDFN-10
Number of Drivers2 Driver
Number of Outputs1 Output
Output Current1.5 A, 2.5 A
Supply Voltage - Min6.5 V
Supply Voltage - Max18 V
Rise Time19 ns
Fall Time15 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIXD0579M
PackagingReel
Operating Supply Current8.2 mA
Pd - Power Dissipation2 W
Product TypeGate Drivers
Propagation Delay - Max10 ns
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.472$1,416.00
$0.456$2,736.00
Need more?