IXCY50M45 IXYS

IXCY50M45

Obsolete
Current & Power Monitors & Regulators 0.05 Amps 450V

Manufacturer:

Mfr Part:
IXCY50M45

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryCurrent & Power Monitors & Regulators
ProductCurrent Regulators
Supply Voltage - Min450 V
PackagingTube
Input Voltage Range450 V
Product TypeCurrent & Power Monitors & Regulators
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?